Part Details for 628-21W4222-2N2 by EDAC Inc
Overview of 628-21W4222-2N2 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-21W4222-2N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ6776
|
Newark | Combo D-Sub Conn, Rcpt, Dc-21W4, Panel, Product Range:628C Series, Insert Arrangement:Dc-21W4, Gender:Receptacle, No. Of Contacts:21Contacts, Contact Type:17 Signal, 4 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 628-21W4222-2N2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $11.3200 | Buy Now |
DISTI #
151-628-21W4222-2N2-ND
|
DigiKey | CONN D-SUB RCPT 21POS SLDR CUP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6797 | Buy Now |
DISTI #
587-628-21W4222-2N2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$9.5100 / $10.2700 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 4 Coax & 17 Signal - Solder Cup - 4-40 UNC 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$8.5300 / $12.4400 | Buy Now |