Part Details for 628-24W7222-3TA by EDAC Inc
Overview of 628-24W7222-3TA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-24W7222-3TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ0908
|
Newark | Combo D-Sub Conn, Rcpt, Dd-24W7, Panel, Product Range:628C Series, Insert Arrangement:Dd-24W7, Gender:Receptacle, No. Of Contacts:24Contacts, Contact Type:17 Signal, 7 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 628-24W7222-3TA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $16.9900 | Buy Now |
DISTI #
151-628-24W7222-3TA-ND
|
DigiKey | CONN D-SUB RCPT 24POS SLDR CUP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1501 | Buy Now |
DISTI #
587-628-24W7222-3TA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$13.0200 / $13.6400 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 7 Coax & 17 Signal - Solder Cup - M3 2.70mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$12.8100 / $18.6800 | Buy Now |