Part Details for 628-25W3624-2TB by EDAC Inc
Overview of 628-25W3624-2TB by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-25W3624-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8857
|
Newark | Combo D-Sub Conn, Rcpt, Dc-25W3, Th, Product Range:628C Series, Insert Arrangement:Dc-25W3, Gender:Receptacle, No. Of Contacts:25Contacts, Contact Type:22 Signal, 3 Power, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-25W3624-2TB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2500 / $35.0600 | Buy Now |
DISTI #
151-628-25W3624-2TB-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.2502 | Buy Now |
DISTI #
587-628-25W3624-2TB
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$26.4500 / $26.9300 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 3 Coax & 22 Signal - Vertical PC Pin - M3 7.40mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$23.9500 / $65.5900 | Buy Now |