Part Details for 628-47W1224-5N3 by EDAC Inc
Overview of 628-47W1224-5N3 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-47W1224-5N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ3369
|
Newark | Combo D-Sub Conn, Rcpt, Dd-47W1, Th, Product Range:628C Series, Insert Arrangement:Dd-47W1, Gender:Receptacle, No. Of Contacts:47Contacts, Contact Type:46 Signal, 1 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-47W1224-5N3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1400 / $18.2500 | Buy Now |
DISTI #
151-628-47W1224-5N3-ND
|
DigiKey | CONN D-SUB RCPT 47POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.7036 | Buy Now |
DISTI #
587-628-47W1224-5N3
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$13.7600 / $14.4200 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 1 Coax & 46 Signal - Vertical PC Pin - 4-40 UNC 7.40mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$12.4600 / $26.1000 | Buy Now |