There are no models available for this part yet.
Overview of 6280-2PG-318 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762802RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8762801RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
2SB1628(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for 6280-2PG-318 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J4181
|
Newark | Mini-Con-X Cable End, 2-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall 6280-2PG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $7.0600 | Buy Now | |
DISTI #
3937-6280-2PG-318-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.8727 / $9.4500 | Buy Now | |
DISTI #
6280-2PG-318-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6994 | Buy Now | |
DISTI #
502-6280-2PG-318
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 CRIMP RoHS: Compliant | 74 |
|
$3.8000 / $6.7300 | Buy Now | |
DISTI #
70934150
|
RS | MINI-CON CABLE #20 CRIMP | Conxall 6280-2PG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $6.1400 | Buy Now | ||
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 2 Pin - Crimp Contacts | 3061 |
|
$4.4900 / $5.1200 | Buy Now | ||
DISTI #
000000000001505609
|
Sager | Standard Circular Connector MINI-CON CABLE #20 CRIMP Min Qty: 1 | 0 |
|
$3.9500 / $5.5600 | Buy Now |
CAD Models for 6280-2PG-318 by Switchcraft Conxall
Part Data Attributes for 6280-2PG-318 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NYLON
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|