Part Details for 6280-5PG-3DC by Switchcraft Conxall
Overview of 6280-5PG-3DC by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6280-5PG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3095-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0606 / $10.1700 | Buy Now |
DISTI #
502-6280-5PG-3DC
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 CRIMP RoHS: Compliant | 0 |
|
$6.0600 / $9.6700 | Order Now |
DISTI #
70934214
|
RS | MINI-CON CABLE #20 CRIMP | Conxall 6280-5PG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3000 / $9.0600 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 5 Pin - Crimp Contacts | 2651 |
|
$7.0900 / $8.8800 | Buy Now |
DISTI #
6280-5PG-3DC
|
Avnet Abacus | (Alt: 6280-5PG-3DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6280-5PG-3DC
6280-5PG-3DC CAD Models
6280-5PG-3DC Part Data Attributes
|
6280-5PG-3DC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6280-5PG-3DC
Switchcraft Conxall
Circular Connector, 5 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |