Part Details for 6280-8SG-315 by Switchcraft Conxall
Overview of 6280-8SG-315 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8762802RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-8762801RA | Renesas Electronics Corporation | OCTAL D REGISTER | |
2SB1628(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for 6280-8SG-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4251
|
Newark | Mini-Con-X Cable End, 8-Pin #20, Female, Crimp, Bulk |Switchcraft/conxall 6280-8SG-315 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $14.9000 | Buy Now |
DISTI #
SC2178-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
107 In Stock |
|
$8.4225 / $13.9300 | Buy Now |
DISTI #
502-6280-8SG-315
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 CRIMP RoHS: Compliant | 81 |
|
$10.1300 / $13.5900 | Buy Now |
DISTI #
70934229
|
RS | MINI-CON CABLE #20 CRIMP | Conxall 6280-8SG-315 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $13.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0400 / $13.1800 | Buy Now |
DISTI #
62808SG315
|
TTI | Standard Circular Connector MINI-CON-X 08P CABLE END FE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$8.4200 / $9.6300 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 8 Socket - Crimp Contacts | 10735 |
|
$9.8100 / $11.3700 | Buy Now |
DISTI #
000000000001505718
|
Sager | Standard Circular Connector MINI-CON CABLE #20 CRIMP Min Qty: 1 | 0 |
|
$8.3600 / $11.7500 | Buy Now |
Part Details for 6280-8SG-315
6280-8SG-315 CAD Models
6280-8SG-315 Part Data Attributes
|
6280-8SG-315
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6280-8SG-315
Switchcraft Conxall
Circular Connector, 8 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |