Part Details for 628060000 by Metabo Power Tools
Overview of 628060000 by Metabo Power Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTB.628060
|
TME | Circular saw, Ø: 216mm, Øhole: 30mm, W: 2.4mm, Teeth: 40, HW/CT Min Qty: 1 | 2 |
|
$13.9800 / $16.1300 | Buy Now |