Part Details for 6282-5SG-318 by Switchcraft Conxall
Overview of 6282-5SG-318 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162827ATPAG | Renesas Electronics Corporation | 20-Bit Buffer | |
74ALVCH162820PV | Renesas Electronics Corporation | 10 BIT FLIPFLOP W/DUAL OUT | |
74ALVCH162825PF | Renesas Electronics Corporation | 18 BIT BUFFER DRIVER |
Price & Stock for 6282-5SG-318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5380
|
Newark | Mini-Con-X Cable End, 5-Pin #20, Female, Solder Cup, Bulk |Switchcraft/conxall 6282-5SG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $16.1600 | Buy Now |
DISTI #
3937-6282-5SG-318-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SC3242-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$10.6200 | Buy Now |
DISTI #
502-6282-5SG-318
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 SOLDER RoHS: Compliant | 13 |
|
$11.6100 / $15.1100 | Buy Now |
DISTI #
70934309
|
RS | MINI-CON CABLE #20 SOLDER | Conxall 6282-5SG-318 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $14.3000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 5 Socket - Solder Contacts | 2454 |
|
$10.6400 / $12.3300 | Buy Now |
DISTI #
000000000001505796
|
Sager | Standard Circular Connector MINI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$9.0700 / $12.7500 | Buy Now |
DISTI #
6282-5SG-318
|
Avnet Abacus | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port (Alt: 6282-5SG-318) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6282-5SG-318
6282-5SG-318 CAD Models
6282-5SG-318 Part Data Attributes
|
6282-5SG-318
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6282-5SG-318
Switchcraft Conxall
CONN PLUG 5POS INLINE SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |