Part Details for 6283-C-36 by Pomona Electronics
Overview of 6283-C-36 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6283-C-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5041
|
Newark | Test Lead, Black, 914.4Mm, 600V, Test Connector Type A:4Mm Dual Banana Plug, Shrouded, Test Connector Type B:4Mm Dual Banana Plug, Shrouded, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Black Rohs Compliant: Yes |Pomona 6283-C-36 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8400 / $33.3100 | Buy Now |
DISTI #
501-2145-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$28.8900 | Buy Now |
DISTI #
565-6283-C-36
|
Mouser Electronics | Test Leads SHROUDED DOUBLE BA RoHS: Compliant | 9 |
|
$28.8900 | Buy Now |
DISTI #
70198523
|
RS | Banana Plug 600 V (RMS) 0.195 in. Black 36 in. | Pomona Electronics 6283-C-36 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.9100 / $33.9900 | Buy Now | |
DISTI #
POM-6283-C-36
|
TME | Test lead, insulated, Urated: 600V, Len: 0.9144m, black-red, Z: 50Ω Min Qty: 1 | 0 |
|
$33.1500 / $35.3600 | RFQ |
DISTI #
34618.1
|
TestEquity LLC | Pomona 6283-C-36 Double Banana Plug, Safety Shroud, 36” Cable Length, Black/Red, 6283-C Series | 0 |
|
$33.9900 | Buy Now |
Part Details for 6283-C-36
6283-C-36 CAD Models
6283-C-36 Part Data Attributes:
|
6283-C-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6283-C-36
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE-MALE, CABLE LENGTH: 36 | |
Connector Type | INTERCONNECTION DEVICE |