Part Details for 6284UE 010500 by Belden Inc
Results Overview of 6284UE 010500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51720-10500805AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 8S 5P STB Right Angle Header. | |
| 51700-10500805CALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S 5P Vertical Header, Press Fit | |
| 51760-10500805CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P 8S 5P Right Angle Receptacle, Press Fit |
Price & Stock for 6284UE 010500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11K5793
|
Newark | 2P23 Utp + 2C16 Cmp/ Black |Belden 6284UE 010500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$527.6900 / $568.5300 | Buy Now |
|
DISTI #
BEL7331-500-ND
|
DigiKey | CABLE CAT5E 6COND 16/23AWG Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9744 | Buy Now |
|
DISTI #
566-6284UE010500
|
Mouser Electronics | Multi-Conductor Cables 2P23 UTP + 2C16 CMP RoHS: Compliant | 0 |
|
$428.2200 / $475.8300 | Order Now |
|
DISTI #
71377646
|
RS | PTZ CABLE, 23AWG/2C + 16AWG/2C, PLENUM-CMP, UNSHIELDED, PVC, BLACK Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$446.5200 / $485.3500 | RFQ |
|
DISTI #
6284UE.010500
|
TME | Wire: control cable, 1x2x16AWG,2x2x23AWG, Insulation: PVC, 300V Min Qty: 152 | 0 |
|
$4.4200 / $4.9700 | RFQ |