Part Details for 6285358 (ALTERNATE: 6285358) by RS Pro
Overview of 6285358 (ALTERNATE: 6285358) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6285358 (ALTERNATE: 6285358)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71623250
|
RS | Tri-Rated Hook-Up Wire Green/Yellow PVC Insulated 8AWG 328ft (100m) UL1028 | RS PRO 6285358 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 8 |
|
$303.8400 / $357.4700 | Buy Now |