62875-001
Amphenol FCi
Description: Card Edge Connector, 154 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Natural Insulator, Plug

Overview of 62875-001 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 62875-001 by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6300
RFQ
Quest Components   5040
  • 1 $3.6960
  • 440 $2.0328
  • 985 $1.8480
$1.8480 / $3.6960 Buy Now

CAD Models for 62875-001 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 62875-001 by Amphenol FCi

62875-001
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TRAY PACKAGING
Board Mounting Option
POSITIONING PIN
Body Breadth
0.213 inch
Body Depth
0.169 inch
Body Length
1.98 inch
Body/Shell Style
PLUG
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
39.1424 N
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.024 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
154
Withdrawl Force-Min
8.0064 N
Want to compare parts?
  1. 62875-001
    Amphenol FCi
    Card Edge Connector, 154 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Natural Insulator, Plug
    VS

Related Parts for 62875-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62875-001 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62875-001 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 62875-001 would you like to use for your alert(s)?
  • Please alert me when 62875-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62875-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62875-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62875-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62875-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62875-001 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: