Part Details for 628A333 by TT Electronics Resistors
Overview of 628A333 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 628A333
628A333 CAD Models
628A333 Part Data Attributes
|
628A333
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
628A333
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.32W, 33000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.09 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.32 W | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4422 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 628A333
This table gives cross-reference parts and alternative options found for 628A333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628A333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A333TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 628A333 vs 628A333TR4 |
4816P-001-333 | RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT, 2244, SO-16 | Bourns Inc | 628A333 vs 4816P-001-333 |