Part Details for 628B102 by TT electronics / BI Technologies
Overview of 628B102 by TT electronics / BI Technologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1947 |
|
RFQ | ||
|
Bristol Electronics | 258 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC (Also Known As: 628B102TR4) | 6880 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC | 6880 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC | 3097 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC (Also Known As: 628B102TR4) | 3097 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC | 1512 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC (Also Known As: 628B102TR4) | 1512 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,2+/-% TOL,-100,100PPM-TC (Also Known As: 628B102TR4) | 1440 |
|
$1.4850 / $3.9600 | Buy Now |
Part Details for 628B102
628B102 CAD Models
628B102 Part Data Attributes
|
628B102
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
628B102
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, 1.28W, SURFACE MOUNT, 2244, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2244 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.09 mm | |
Package Length | 11.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |