Part Details for 628B221 by TT electronics / BI Technologies
Overview of 628B221 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628B221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | D16-15-R220 | 6620 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | D16-15-R220 | 3240 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | D16-15-R220 | 680 |
|
$0.2160 / $0.7200 | Buy Now |
Part Details for 628B221
628B221 CAD Models
628B221 Part Data Attributes
|
628B221
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
628B221
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 4422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.09 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4422 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |