Part Details for 629-17W5640-5TC by EDAC Inc
Overview of 629-17W5640-5TC by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 629-17W5640-5TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3944
|
Newark | Combo D-Sub Conn, R/A Plug, Dc-17W5, Th, Product Range:629C Series, Insert Arrangement:Dc-17W5, Gender:Plug, No. Of Contacts:17Contacts, Contact Type:12 Signal, 5 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 629-17W5640-5TC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3000 / $32.0200 | Buy Now |
DISTI #
587-629-17W5640-5TC
|
Mouser Electronics | D-Sub Mixed Contact Connectors Right-angle Power Combo D-Sub Connector | 0 |
|
$21.5500 | Order Now |
|
Onlinecomponents.com | D-Sub Plug (PIN) - 5 Coax & 12 Signal - Right Angle PC Pin - M3 - Mounting Bracket - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$22.3200 / $65.5100 | Buy Now |