-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 2.0 Type A Horizontal SMT Short Type WR-COM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9040
|
Newark | Conn, Usb 2 Type A, Rcpt, 4Pos, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Horizontal, Contact Material:Brass Rohs Compliant: Yes |Wurth Elektronik 629104190121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1491 |
|
$1.1800 / $1.7000 | Buy Now |
DISTI #
732-11179-1-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3225 In Stock |
|
$0.9060 / $1.5000 | Buy Now |
DISTI #
710-629104190121
|
Mouser Electronics | USB Connectors WR-COM USB Type A THT Hztl Short RoHS: Compliant | 1581 |
|
$0.9050 / $1.5000 | Buy Now |
|
Bristol Electronics | 888 |
|
RFQ | ||
|
Quest Components | 710 |
|
$1.1946 / $2.8960 | Buy Now | |
DISTI #
72F4069
|
Bürklin Elektronik | WR-COM USB Type A Horizontal SMT ShortType, 629104190121 Min Qty: 1 | 50 |
|
$0.9037 / $1.5062 | Buy Now |
DISTI #
2749036
|
element14 Asia-Pacific | CONN, USB 2 TYPE A, RCPT, 4POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1558 |
|
$0.9743 / $1.6239 | Buy Now |
DISTI #
2749036
|
Farnell | CONN, USB 2 TYPE A, RCPT, 4POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1491 |
|
$0.8886 / $1.7497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
629104190121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
629104190121
Wurth Elektronik
USB 2.0 Type A Horizontal SMT Short Type WR-COM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BRASS |