Part Details for 62C1111-02-020S by Grayhill Inc
Overview of 62C1111-02-020S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62C1111-02-020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8565
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Rotational Positions - Deck B : 32, Pushbutton Force : 1000 Gramsf, Stripped Cable, Supply Voltage: 5 Vdc |Grayhill 62C1111-02-020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$102.2900 | Buy Now |
DISTI #
11C9256
|
Newark | 62C1111-02-020S |Grayhill 62C1111-02-020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
2266-62C1111-02-020S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$92.5500 | Buy Now |
DISTI #
GH7826-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9288 | Buy Now |
DISTI #
62C1111-02-020S
|
Avnet Americas | Optical Encoder - Bulk (Alt: 62C1111-02-020S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9720 / $71.2530 | Buy Now |
DISTI #
706-62C1111-02-020S
|
Mouser Electronics | Encoders 62C1111-02-020S RoHS: Compliant | 0 |
|
$86.3200 / $92.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$65.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
3 Partner Stock |
|
$53.2700 / $88.2300 | Buy Now |
DISTI #
62C1111-02-020S
|
Avnet Americas | Optical Encoder - Bulk (Alt: 62C1111-02-020S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9720 / $71.2530 | Buy Now |
Part Details for 62C1111-02-020S
62C1111-02-020S CAD Models
62C1111-02-020S Part Data Attributes
|
62C1111-02-020S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1111-02-020S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |