Part Details for 62C2222-02-P by Grayhill Inc
Overview of 62C2222-02-P by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 62C2222-02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3936
|
Newark | Rotary Encoder, Quadrature, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 62C2222-02-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
GH7696-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$67.9950 / $84.3700 | Buy Now |
DISTI #
62C2222-02-P
|
Avnet Americas | Concentric Shaft Optical Encoder 8-Pin - Bulk (Alt: 62C2222-02-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9720 / $85.4775 | Buy Now |
DISTI #
706-62C2222-02-P
|
Mouser Electronics | Encoders Encoder Concentric 22.5deg or 16Pos RoHS: Compliant | 3 |
|
$70.7700 / $78.5400 | Buy Now |
DISTI #
72639724
|
RS | Optical Encoder, 16 Position, Concentric Pushbutton, 5VDC, PCB, Pin Termination | Grayhill 62C2222-02-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 25 |
|
$67.9500 / $73.8500 | Buy Now |
|
Future Electronics | 62C Series, Combined Functionality 16 Position With Pushbutton Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$68.8000 / $72.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole PC Pins 4CPR RoHS: Compliant |
46 In Stock |
|
$64.9800 / $73.4800 | Buy Now |
DISTI #
62C2222-02-P
|
Avnet Americas | Concentric Shaft Optical Encoder 8-Pin - Bulk (Alt: 62C2222-02-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9720 / $85.4775 | Buy Now |
DISTI #
62C2222-02-P
|
Avnet Americas | Concentric Shaft Optical Encoder 8-Pin - Bulk (Alt: 62C2222-02-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9720 / $85.4775 | Buy Now |
Part Details for 62C2222-02-P
62C2222-02-P CAD Models
62C2222-02-P Part Data Attributes
|
62C2222-02-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2222-02-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |