Part Details for 62CNQ025 by International Rectifier
Overview of 62CNQ025 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 62CNQ025
62CNQ025 CAD Models
62CNQ025 Part Data Attributes
|
62CNQ025
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
62CNQ025
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 25V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 62CNQ025
This table gives cross-reference parts and alternative options found for 62CNQ025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62CNQ025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62CNQ030SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon, PLASTIC, PRM3-SM, 3 PIN | Sensitron Semiconductors | 62CNQ025 vs 62CNQ030SM |
62CNQ030-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, GREEN, PLASTIC, PRM3, 3 PIN | Sensitron Semiconductors | 62CNQ025 vs 62CNQ030-G |
62CNQ030SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, Silicon, GREEN, PLASTIC, PRM3-SL, 3 PIN | Sensitron Semiconductors | 62CNQ025 vs 62CNQ030SL-G |
62CNQ030SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 30V V(RRM), Silicon | International Rectifier | 62CNQ025 vs 62CNQ030SL |