Part Details for 62MR10KLF by TT electronics / BI Technologies
Overview of 62MR10KLF by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MR10KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2467
|
Newark | Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 62MR10KLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.0400 | Buy Now |
DISTI #
62MR10KLF-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2908 | Buy Now |
|
Future Electronics | 62 Series 1/4 inch Diameter 10 kOhm ±10 % Single-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.0200 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag RoHS: Compliant | 0 |
|
$0.8900 / $1.0400 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 10000OHM, 200V, 10% +/-TOL, -100,100PPM/CEL, 1 TURN(S) | 220 |
|
$1.0125 / $1.8750 | Buy Now |
DISTI #
000000000001497997
|
Sager | Trimmer Resistors - Through Hole 10K ohm 10% Min Qty: 1000 | 0 |
|
$0.9558 / $0.9809 | Buy Now |
Part Details for 62MR10KLF
62MR10KLF CAD Models
62MR10KLF Part Data Attributes
|
62MR10KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
62MR10KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10000ohm, 1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.08 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 62MR10KLF
This table gives cross-reference parts and alternative options found for 62MR10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62MR10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MR10K | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 62MR10KLF vs 82MR10K |