Part Details for 62S11-M5-055C by Grayhill Inc
Overview of 62S11-M5-055C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1055CN8#PBF | Analog Devices | Prec, Hi Speed, JFET In Op Amp | |
LTC2055CMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055CMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for 62S11-M5-055C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7156
|
Newark | 62S11-M5-055C |Grayhill 62S11-M5-055C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2300 / $64.6600 | Buy Now |
DISTI #
62S11-M5-055C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7888 | Buy Now |
DISTI #
62S11-M5-055C
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 5.5IN.CABLE - Bulk (Alt: 62S11-M5-055C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7310 / $40.9299 | Buy Now |
DISTI #
706-62S11-M5-055C
|
Mouser Electronics | Encoders 62S11-M5-055C RoHS: Compliant | 0 |
|
$44.7800 | Order Now |
|
Future Electronics | Encoder, 11.25° or 32 positions, pushbutton, 5.5in.cable, connector .050in RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$39.2700 / $41.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7400 / $51.0900 | Buy Now |
DISTI #
000000000002634519
|
Sager | Encoders 62S11-M5-055C Min Qty: 1 | 0 |
|
$36.8300 / $53.4700 | Buy Now |
Part Details for 62S11-M5-055C
62S11-M5-055C CAD Models
62S11-M5-055C Part Data Attributes
|
62S11-M5-055C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M5-055C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |