Part Details for 62A01-02-030S by Grayhill Inc
Overview of 62A01-02-030S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124762A01CLM#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS124762A01CLM#AC1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
HD6433030SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 62A01-02-030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62A01-02-030S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A01-02-030S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62A01-02-030S
|
Mouser Electronics | Encoders Encoder, 5V input, 11.25°, or 32 positions, non-detent, pushbutton, pins, 3.0in. Cable, stripped RoHS: Compliant | 0 |
|
$39.9900 / $49.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3600 / $71.5900 | Buy Now |
DISTI #
000000000001490665
|
Sager | Encoders Encoder, 5V input, 11.25°, or 32 positions, non-detent, pushbutton, pins, 3.0in. Cable, stripped | 0 |
|
Buy Now |
Part Details for 62A01-02-030S
62A01-02-030S CAD Models
62A01-02-030S Part Data Attributes
|
62A01-02-030S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A01-02-030S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |