Part Details for 62A11-02-060CH by Grayhill Inc
Overview of 62A11-02-060CH by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62A11-02-060CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9209
|
Newark | 62A11-02-060Ch |Grayhill 62A11-02-060CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6700 / $62.8800 | Buy Now |
DISTI #
62A11-02-060CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5524 | Buy Now |
DISTI #
62A11-02-060CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A11-02-060CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3464 / $48.3430 | Buy Now |
DISTI #
706-62A11-02-060CH
|
Mouser Electronics | Encoders 62A11-02-060CH RoHS: Compliant | 0 |
|
$43.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6700 / $49.6800 | Buy Now |
DISTI #
62A11-02-060CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A11-02-060CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3464 / $48.3430 | Buy Now |
DISTI #
62A11-02-060CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A11-02-060CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3464 / $48.3430 | Buy Now |
DISTI #
000000000000388559
|
Sager | Encoders 62A11-02-060CH Min Qty: 1 | 0 |
|
$35.8000 / $52.0900 | Buy Now |
Part Details for 62A11-02-060CH
62A11-02-060CH CAD Models
62A11-02-060CH Part Data Attributes:
|
62A11-02-060CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-060CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |