There are no models available for this part yet.
Overview of 62A11-02-100CH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62A11-02-100CH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62A11-02-100CH
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A11-02-100CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-62A11-02-100CH
|
Mouser Electronics | Encoders Encoder, 5V input, 11.25°, or 32 positions, pushbutton, 10.0in. cable, connector .100in. centers, quadrature RoHS: Compliant | 0 |
|
$40.8100 / $50.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3700 / $69.8100 | Buy Now | ||
DISTI #
000000000000776323
|
Sager | Encoders Encoder, 5V input, 11.25°, or 32 positions, pushbutton, 10.0in. cable, connector .100in. centers, quadrature | 0 |
|
Buy Now |
CAD Models for 62A11-02-100CH by Grayhill Inc
Part Data Attributes for 62A11-02-100CH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|
Alternate Parts for 62A11-02-100CH
This table gives cross-reference parts and alternative options found for 62A11-02-100CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62A11-02-100CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.