Part Details for 62A11-02-120SH by Grayhill Inc
Overview of 62A11-02-120SH by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62A11-02-120SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62A11-02-120SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62A11-02-120SH
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A11-02-120SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62A11-02-120SH
|
Mouser Electronics | Encoders 62A11-02-120SH or 32 positions, pushbutton, 12.0in. cable, stripped .050in. centers, quadrature RoHS: Compliant | 0 |
|
$41.2700 / $51.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9200 / $70.5800 | Buy Now |
DISTI #
000000000000776324
|
Sager | Encoders 62A11-02-120SH or 32 positions, pushbutton, 12.0in. cable, stripped .050in. centers, quadrature | 0 |
|
Buy Now |
Part Details for 62A11-02-120SH
62A11-02-120SH CAD Models
62A11-02-120SH Part Data Attributes
|
62A11-02-120SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-120SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |