Part Details for 62A11-02-250S by Grayhill Inc
Overview of 62A11-02-250S by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62A11-02-250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N8849
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force : 1000 Gramsf, Stripped Cable, Supply Voltage: 5 Vdc |Grayhill 62A11-02-250S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$59.4800 / $64.3100 | Buy Now |
DISTI #
23M9947
|
Newark | 62A11-02-250S |Grayhill 62A11-02-250S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4800 / $82.4500 | Buy Now |
DISTI #
GH7818-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$42.0922 / $52.2300 | Buy Now |
DISTI #
62A11-02-250S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A11-02-250S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4878 / $43.5193 | Buy Now |
DISTI #
706-62A11-02-250S
|
Mouser Electronics | Encoders 62A11-02-250S RoHS: Compliant | 14 |
|
$50.4700 / $62.6200 | Buy Now |
DISTI #
70217050
|
RS | 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Stripped Cable | Grayhill 62A11-02-250S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0800 / $45.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$40.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.7600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant |
375 Partner Stock |
|
$32.7300 / $51.2600 | Buy Now |
DISTI #
77269669
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 8CPR Min Qty: 2 Package Multiple: 1 | Americas - 375 |
|
$36.8000 / $59.2800 | Buy Now |
Part Details for 62A11-02-250S
62A11-02-250S CAD Models
62A11-02-250S Part Data Attributes:
|
62A11-02-250S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-02-250S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |