Part Details for 62A15-02-040S by Grayhill Inc
Overview of 62A15-02-040S by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A15-02-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8491
|
Newark | 62A15-02-040S |Grayhill 62A15-02-040S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8900 / $50.9600 | Buy Now |
DISTI #
11C9228
|
Newark | 62A15-02-040S |Grayhill 62A15-02-040S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7000 / $60.5300 | Buy Now |
DISTI #
62A15-02-040S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9240 | Buy Now |
DISTI #
62A15-02-040S
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A15-02-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8278 / $38.3119 | Buy Now |
DISTI #
706-62A15-02-040S
|
Mouser Electronics | Encoders 62A15-02-040S RoHS: Compliant | 0 |
|
$39.1900 / $47.2200 | Order Now |
|
Future Electronics | Encoder, 5V input, 15°, or 24 positions, pushbutton, 4.0in. cable, stripped RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$37.5700 / $39.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.3600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 6CPR RoHS: Compliant | 0 |
|
$36.2600 / $47.8200 | Buy Now |
DISTI #
Grayhill 62A15-02-040S
|
PEI Genesis | Rotary Position Encoder | 0 |
|
Buy Now | |
DISTI #
000000000000388582
|
Sager | Encoders 62A15-02-040S Min Qty: 1 | 0 |
|
$34.4300 / $50.1700 | Buy Now |
Part Details for 62A15-02-040S
62A15-02-040S CAD Models
62A15-02-040S Part Data Attributes
|
62A15-02-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-02-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |