Part Details for 62A15-02-060S by Grayhill Inc
Overview of 62A15-02-060S by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A15-02-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3831
|
Newark | 62A15-02-060S |Grayhill 62A15-02-060S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3100 / $61.3200 | Buy Now |
DISTI #
2266-62A15-02-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$43.2300 | Buy Now |
DISTI #
62A15-02-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4720 | Buy Now |
DISTI #
62A15-02-060S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A15-02-060S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6024 / $47.1395 | Buy Now |
DISTI #
706-62A15-02-060S
|
Mouser Electronics | Encoders 62A15-02-060S RoHS: Compliant | 2 |
|
$40.6300 / $48.1200 | Buy Now |
DISTI #
70217220
|
RS | 5V dc Optical Encoder with a 6.35 mm Flat Shaft Surface Mount Stripped Cable | Grayhill 62A15-02-060S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$39.8600 / $43.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$36.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.7300 / $48.4500 | Buy Now |
DISTI #
62A15-02-060S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A15-02-060S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6024 / $47.1395 | Buy Now |
Part Details for 62A15-02-060S
62A15-02-060S CAD Models
62A15-02-060S Part Data Attributes
|
62A15-02-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A15-02-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |