There are no models available for this part yet.
Overview of 62A15-02-080SH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62A15-02-080SH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K7731
|
Newark | 62A15-02-080Sh |Grayhill 62A15-02-080SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1600 / $63.5100 | Buy Now | |
DISTI #
62A15-02-080SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9904 | Buy Now | |
DISTI #
62A15-02-080SH
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A15-02-080SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1576 / $40.2003 | Buy Now | |
DISTI #
706-62A15-02-080SH
|
Mouser Electronics | Encoders 62A15-02-080SH RoHS: Compliant | 0 |
|
$43.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.4700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0500 / $50.1800 | Buy Now | ||
DISTI #
000000000001490681
|
Sager | Encoders 62A15-02-080SH Min Qty: 1 | 0 |
|
$36.1600 / $52.6700 | Buy Now |
CAD Models for 62A15-02-080SH by Grayhill Inc
Part Data Attributes for 62A15-02-080SH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Grayhill
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|