There are no models available for this part yet.
Overview of 62A15-02-120C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for 62A15-02-120C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C9232
|
Newark | 62A15-02-120C |Grayhill 62A15-02-120C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3000 / $63.6700 | Buy Now | |
DISTI #
62A15-02-120C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1000 | Buy Now | |
DISTI #
62A15-02-120C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A15-02-120C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2308 / $40.3004 | Buy Now | |
DISTI #
706-62A15-02-120C
|
Mouser Electronics | Encoders 62A15-02-120C RoHS: Compliant | 4 |
|
$44.1000 / $57.9500 | Buy Now | |
Future Electronics | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Pane RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$39.5200 / $41.4900 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1400 / $50.3000 | Buy Now | ||
DISTI #
000000000000388588
|
Sager | Encoders 62A15-02-120C Min Qty: 1 | 0 |
|
$36.2400 / $52.7500 | Buy Now | |
DISTI #
62A15-02-120C
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62A15-02-120C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 62A15-02-120C by Grayhill Inc
Part Data Attributes for 62A15-02-120C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|