Part Details for 62A18-01-040SH by Grayhill Inc
Overview of 62A18-01-040SH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 62A18-01-040SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5144
|
Newark | 62A18-01-040Sh |Grayhill 62A18-01-040SH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1600 / $55.0100 | Buy Now |
DISTI #
62A18-01-040SH-ND
|
DigiKey | ROTARY ENCODER OPT 20PPR 4" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3336 | Buy Now |
DISTI #
62A18-01-040SH
|
Avnet Americas | 1/2-Inch Package Optical Encoder Panel Mount - Bulk (Alt: 62A18-01-040SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3756 / $34.8212 | Buy Now |
DISTI #
706-62A18-01-040SH
|
Mouser Electronics | Encoders 62A18-01-040SH RoHS: Compliant | 0 |
|
$39.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$49.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9600 / $43.4600 | Buy Now |
DISTI #
62A18-01-040SH
|
Avnet Americas | 1/2-Inch Package Optical Encoder Panel Mount - Bulk (Alt: 62A18-01-040SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3756 / $34.8212 | Buy Now |
DISTI #
000000000003982799
|
Sager | Encoders 62A18-01-040SH Min Qty: 1 | 0 |
|
$28.5400 / $45.6700 | Buy Now |
Part Details for 62A18-01-040SH
62A18-01-040SH CAD Models
62A18-01-040SH Part Data Attributes:
|
62A18-01-040SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A18-01-040SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |