There are no models available for this part yet.
Overview of 62A22-01-120SH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
LMK62A2-200M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 | |
LMK62A2-200M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 200M 6-QFM -40 to 85 |
Price & Stock for 62A22-01-120SH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62A22-01-120SH-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 12" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3900 | Buy Now | |
DISTI #
62A22-01-120SH
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 16PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62A22-01-120SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8152 / $36.9099 | Buy Now | |
DISTI #
706-62A22-01-120SH
|
Mouser Electronics | Encoders 62A22-01-120SH RoHS: Compliant | 0 |
|
$42.8100 / $48.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$34.4000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9300 / $46.0700 | Buy Now | ||
DISTI #
000000000005180336
|
Sager | Encoders 62A22-01-120SH Min Qty: 1 | 0 |
|
$33.1700 / $48.3600 | Buy Now |
CAD Models for 62A22-01-120SH by Grayhill Inc
Part Data Attributes for 62A22-01-120SH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|