Part Details for 62A22-02-035C by Grayhill Inc
Overview of 62A22-02-035C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1035CA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
R7S910035CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
G874D06E035C1HR | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 6 positions , Gold Flash, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for 62A22-02-035C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7748
|
Newark | 62A22-02-035C |Grayhill 62A22-02-035C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5400 / $60.3500 | Buy Now |
DISTI #
62A22-02-035C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7988 | Buy Now |
DISTI #
62A22-02-035C
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A22-02-035C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7424 / $38.1974 | Buy Now |
DISTI #
706-62A22-02-035C
|
Mouser Electronics | Encoders 62A22-02-035C RoHS: Compliant | 0 |
|
$41.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1500 / $47.6800 | Buy Now |
DISTI #
000000000001490699
|
Sager | Encoders 62A22-02-035C Min Qty: 1 | 0 |
|
$34.3400 / $50.0000 | Buy Now |
Part Details for 62A22-02-035C
62A22-02-035C CAD Models
62A22-02-035C Part Data Attributes
|
62A22-02-035C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-02-035C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62A22-02-035C
This table gives cross-reference parts and alternative options found for 62A22-02-035C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62A22-02-035C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.