Part Details for 62A22-02-060C by Grayhill Inc
Overview of 62A22-02-060C by Grayhill Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-02-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0493
|
Newark | Encoder, Optical, 16 Pos, 2 Channel, Supply Voltage Min:4.75V, Supply Voltage Max:5V, No. Of Channels:2Channels, Rotational Speed Max:100Rpm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Case Material:Reinforced Thermoplastic, Rohs Compliant: Yes |Grayhill 62A22-02-060C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$43.4800 / $55.7400 | Buy Now |
DISTI #
91F3832
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Encoder Mounting:Panel Mount Rohs Compliant: Yes |Grayhill 62A22-02-060C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $53.8100 | Buy Now |
DISTI #
GH7394-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 6" CBL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
359 In Stock |
|
$36.3766 / $46.5000 | Buy Now |
DISTI #
62A22-02-060C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A22-02-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0962 / $38.7411 | Buy Now |
DISTI #
706-62A22-02-060C
|
Mouser Electronics | Encoders Encoder 5V input 22.25deg or 16 Pos RoHS: Compliant | 79 |
|
$37.4500 / $45.6700 | Buy Now |
DISTI #
70217222
|
RS | 5V dc Optical Encoder with a 6.35 mm Flat Shaft Surface Mount Stripped Cable | Grayhill 62A22-02-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$38.6000 / $46.5000 | Buy Now |
|
Future Electronics | ENCODER OPT 1/2" 16POS PB 6" CBL RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$37.1700 / $39.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.5100 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Compliant |
75 In Stock |
|
$35.4800 / $49.7100 | Buy Now |
DISTI #
78954490
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 4CPR Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 75 |
|
$45.7971 / $62.3714 | Buy Now |
Part Details for 62A22-02-060C
62A22-02-060C CAD Models
62A22-02-060C Part Data Attributes:
|
62A22-02-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-02-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |