Part Details for 62A22-02-070CH by Grayhill Inc
Overview of 62A22-02-070CH by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62A22-02-070CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9451
|
Newark | 62A22-02-070Ch |Grayhill 62A22-02-070CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6700 / $62.8800 | Buy Now |
DISTI #
62A22-02-070CH
|
Avnet Americas | ENCODER, 5V INPUT, 22.25&DEG, OR 16 POSITIONS, PUSHBUTTON, 7 - Bulk (Alt: 62A22-02-070CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8892 / $39.7997 | Buy Now |
DISTI #
706-62A22-02-070CH
|
Mouser Electronics | Encoders 62A22-02-070CH RoHS: Compliant | 0 |
|
$43.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6700 / $49.6800 | Buy Now |
DISTI #
000000000003791178
|
Sager | Encoders 62A22-02-070CH Min Qty: 1 | 0 |
|
$35.8000 / $52.0900 | Buy Now |
Part Details for 62A22-02-070CH
62A22-02-070CH CAD Models
62A22-02-070CH Part Data Attributes
|
62A22-02-070CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A22-02-070CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |