Part Details for 62A30-02-040CH by Grayhill Inc
Overview of 62A30-02-040CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 62A30-02-040CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2794
|
Newark | 62A30-02-040Ch |Grayhill 62A30-02-040CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8800 / $61.9700 | Buy Now |
DISTI #
62A30-02-040CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9260 | Buy Now |
DISTI #
62A30-02-040CH
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62A30-02-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4622 / $39.2275 | Buy Now |
DISTI #
706-62A30-02-040CH
|
Mouser Electronics | Encoders 62A30-02-040CH RoHS: Compliant | 0 |
|
$42.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1300 / $48.9600 | Buy Now |
DISTI #
000000000002408171
|
Sager | Encoders 62A30-02-040CH Min Qty: 1 | 0 |
|
$35.2900 / $51.3800 | Buy Now |
DISTI #
62A30-02-040CH
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62A30-02-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62A30-02-040CH
62A30-02-040CH CAD Models
62A30-02-040CH Part Data Attributes
|
62A30-02-040CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A30-02-040CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |