Part Details for 62A30-02-050C by Grayhill Inc
Overview of 62A30-02-050C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 62A30-02-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3638
|
Newark | 62A30-02-050C |Grayhill 62A30-02-050C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8800 / $60.8000 | Buy Now |
DISTI #
62A30-02-050C-ND
|
DigiKey | ROTARY ENCODER OPT 12PPR 5" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1120 | Buy Now |
DISTI #
62A30-02-050C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A30-02-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9254 / $38.4835 | Buy Now |
DISTI #
706-62A30-02-050C
|
Mouser Electronics | Encoders 62A30-02-050C RoHS: Compliant | 0 |
|
$42.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$35.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4200 / $48.0400 | Buy Now |
DISTI #
62A30-02-050C
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A30-02-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9254 / $38.4835 | Buy Now |
DISTI #
000000000002123636
|
Sager | Encoders 62A30-02-050C Min Qty: 1 | 0 |
|
$34.6100 / $50.4100 | Buy Now |
DISTI #
62A30-02-050C
|
Avnet Abacus | Optical Encoder 6-Pin (Alt: 62A30-02-050C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62A30-02-050C
62A30-02-050C CAD Models
62A30-02-050C Part Data Attributes:
|
62A30-02-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A30-02-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62A30-02-050C
This table gives cross-reference parts and alternative options found for 62A30-02-050C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62A30-02-050C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.