Part Details for 62AG11-H5-040S by Grayhill Inc
Overview of 62AG11-H5-040S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62AG11-H5-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7813
|
Newark | 62Ag11-H5-040S |Grayhill 62AG11-H5-040S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7300 / $21.9000 | Buy Now |
DISTI #
62AG11-H5-040S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1272 | Buy Now |
DISTI #
62AG11-H5-040S
|
Avnet Americas | 62AG11-H5-040S - Bulk (Alt: 62AG11-H5-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0410 / $13.8627 | Buy Now |
DISTI #
706-62AG11-H5-040S
|
Mouser Electronics | Encoders 62AG11-H5-040S RoHS: Compliant | 0 |
|
$14.8900 / $20.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$16.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0300 / $17.0600 | Buy Now |
DISTI #
62AG11-H5-040S
|
Avnet Americas | 62AG11-H5-040S - Bulk (Alt: 62AG11-H5-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0410 / $13.8627 | Buy Now |
DISTI #
000000000005622099
|
Sager | Encoders 62AG11-H5-040S Min Qty: 25 | 0 |
|
$12.9300 / $16.1500 | Buy Now |
Part Details for 62AG11-H5-040S
62AG11-H5-040S CAD Models
62AG11-H5-040S Part Data Attributes:
|
62AG11-H5-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-H5-040S
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |