Part Details for 62AG11-H9-060S by Grayhill Inc
Overview of 62AG11-H9-060S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 62AG11-H9-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7821
|
Newark | 62Ag11-H9-060S |Grayhill 62AG11-H9-060S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $23.6200 | Buy Now |
DISTI #
62AG11-H9-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8872 | Buy Now |
DISTI #
62AG11-H9-060S
|
Avnet Americas | 62AG11-H9-060S - Bulk (Alt: 62AG11-H9-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7730 / $14.9499 | Buy Now |
DISTI #
706-62AG11-H9-060S
|
Mouser Electronics | Encoders 62AG11-H9-060S RoHS: Compliant | 0 |
|
$15.1700 / $19.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0300 / $18.4000 | Buy Now |
DISTI #
000000000005622107
|
Sager | Encoders 62AG11-H9-060S Min Qty: 25 | 0 |
|
$13.7900 / $16.3300 | Buy Now |
Part Details for 62AG11-H9-060S
62AG11-H9-060S CAD Models
62AG11-H9-060S Part Data Attributes
|
62AG11-H9-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-H9-060S
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |