Part Details for 62AG11-N0-020C by Grayhill Inc
Overview of 62AG11-N0-020C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62AG11-N0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8889
|
Newark | 62Ag11-N0-020C |Grayhill 62AG11-N0-020C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $18.3400 | Buy Now |
DISTI #
136-62AG11-N0-020C-ND
|
DigiKey | 62AG11-N0-020C Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8388 | Buy Now |
DISTI #
62AG11-N0-020C
|
Avnet Americas | Optical Encoder 100rpm 2-CH - Bulk (Alt: 62AG11-N0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7364 / $14.9070 | Buy Now |
DISTI #
706-62AG11-N0-020C
|
Mouser Electronics | Encoders 62AG11-N0-020C RoHS: Compliant | 0 |
|
$15.2100 / $17.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9900 / $18.3400 | Buy Now |
DISTI #
000000000006070604
|
Sager | Encoders 62AG11-N0-020C Min Qty: 25 | 0 |
|
$13.7400 / $16.2800 | Buy Now |
DISTI #
62AG11-N0-020C
|
Avnet Abacus | (Alt: 62AG11-N0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62AG11-N0-020C
62AG11-N0-020C CAD Models
62AG11-N0-020C Part Data Attributes
|
62AG11-N0-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-N0-020C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-21 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |