Part Details for 62AG15-L0-020C by Grayhill Inc
Overview of 62AG15-L0-020C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for 62AG15-L0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7839
|
Newark | 62Ag15-L0-020C |Grayhill 62AG15-L0-020C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $23.4200 | Buy Now |
DISTI #
62AG15-L0-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7416 | Buy Now |
DISTI #
62AG15-L0-020C
|
Avnet Americas | 62AG15-L0-020C - Bulk (Alt: 62AG15-L0-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8296 / $15.0220 | Buy Now |
DISTI #
706-62AG15-L0-020C
|
Mouser Electronics | Encoders 5VDC 15deg 24pos LowTrq NoBtn 2in Cbl RoHS: Compliant | 0 |
|
$15.8200 / $18.8800 | Order Now |
|
Future Electronics | Encoders 5VDC 15deg 24pos LowTrq NoBtn 2in Cbl RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8800 / $18.2400 | Buy Now |
DISTI #
62AG15-L0-020C
|
Avnet Americas | 62AG15-L0-020C - Bulk (Alt: 62AG15-L0-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8296 / $15.0220 | Buy Now |
DISTI #
62AG15-L0-020C
|
Avnet Americas | 62AG15-L0-020C - Bulk (Alt: 62AG15-L0-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8296 / $15.0220 | Buy Now |
DISTI #
000000000005622127
|
Sager | Encoders 5VDC 15deg 24pos LowTrq NoBtn 2in Cbl Min Qty: 25 | 0 |
|
$13.6300 / $16.1900 | Buy Now |
Part Details for 62AG15-L0-020C
62AG15-L0-020C CAD Models
62AG15-L0-020C Part Data Attributes
|
62AG15-L0-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG15-L0-020C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |