Part Details for 62AG15-L0-060C by Grayhill Inc
Overview of 62AG15-L0-060C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for 62AG15-L0-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8892
|
Newark | 62Ag15-L0-060C |Grayhill 62AG15-L0-060C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $17.4100 | Buy Now |
DISTI #
136-62AG15-L0-060C-ND
|
DigiKey | 62AG15-L0-060C Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4804 | Buy Now |
DISTI #
62AG15-L0-060C
|
Avnet Americas | Optical Encoder with 2-Bit Gray Code Output 15° 24 Detent Position Cable Mount - Bulk (Alt: 62AG15-L0-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0410 / $14.1488 | Buy Now |
DISTI #
706-62AG15-L0-060C
|
Mouser Electronics | Encoders 62AG15-L0-060C RoHS: Compliant | 0 |
|
$16.8900 / $20.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$16.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0300 / $17.4100 | Buy Now |
DISTI #
62AG15-L0-060C
|
Avnet Americas | Optical Encoder with 2-Bit Gray Code Output 15° 24 Detent Position Cable Mount - Bulk (Alt: 62AG15-L0-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0410 / $14.1488 | Buy Now |
DISTI #
000000000006070608
|
Sager | Encoders 62AG15-L0-060C Min Qty: 25 | 0 |
|
$12.9300 / $15.4500 | Buy Now |
Part Details for 62AG15-L0-060C
62AG15-L0-060C CAD Models
62AG15-L0-060C Part Data Attributes:
|
62AG15-L0-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG15-L0-060C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |