There are no models available for this part yet.
Overview of 62AG15-L5-060C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1060CSW#TRPBF | Analog Devices | Universal 2x Filt Building Blo | |
LTC1060CN#PBF | Analog Devices | Universal 2x Filt Building Blo | |
LTC1060CSW#PBF | Analog Devices | Universal 2x Filt Building Blo |
Price & Stock for 62AG15-L5-060C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC7846
|
Newark | 62Ag15-L5-060C |Grayhill 62AG15-L5-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $23.5100 | Buy Now | |
DISTI #
62AG15-L5-060C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8064 | Buy Now | |
DISTI #
62AG15-L5-060C
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 24PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62AG15-L5-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6876 / $14.8784 | Buy Now | |
DISTI #
706-62AG15-L5-060C
|
Mouser Electronics | Encoders 62AG15-L5-060C RoHS: Compliant | 0 |
|
$16.8000 / $21.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.7800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.6000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9300 / $18.3100 | Buy Now | ||
DISTI #
000000000005622133
|
Sager | Encoders 62AG15-L5-060C Min Qty: 25 | 0 |
|
$13.6900 / $16.2500 | Buy Now |
CAD Models for 62AG15-L5-060C by Grayhill Inc
Part Data Attributes for 62AG15-L5-060C by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ABSOLUTE ROTARY ENCODER
|