Part Details for 62AG18-H9-040C by Grayhill Inc
Overview of 62AG18-H9-040C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85EC-0040CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO |
Price & Stock for 62AG18-H9-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5128
|
Newark | 62Ag18-H9-040C |Grayhill 62AG18-H9-040C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $23.7300 | Buy Now |
DISTI #
62AG18-H9-040C-ND
|
DigiKey | ROTARY ENCODER OPT 20PPR 4" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9680 | Buy Now |
DISTI #
62AG18-H9-040C
|
Avnet Americas | 1/2-Inch Package Optical Encoder Panel Mount - Bulk (Alt: 62AG18-H9-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8340 / $15.0215 | Buy Now |
DISTI #
706-62AG18-H9-040C
|
Mouser Electronics | Encoders 5VDC 18deg 20pos HiTrq 950gf 4in Cbl RoHS: Compliant | 0 |
|
$16.9600 / $21.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0900 / $18.4800 | Buy Now |
DISTI #
000000000003982803
|
Sager | Encoders 5VDC 18deg 20pos HiTrq 950gf 4in Cbl Min Qty: 25 | 0 |
|
$13.8600 / $16.4100 | Buy Now |
Part Details for 62AG18-H9-040C
62AG18-H9-040C CAD Models
62AG18-H9-040C Part Data Attributes
|
62AG18-H9-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG18-H9-040C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |