Part Details for 62AG22-H0-P by Grayhill Inc
Overview of 62AG22-H0-P by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 62AG22-H0-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7860
|
Newark | 62Ag22-H0-P |Grayhill 62AG22-H0-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4100 / $23.9100 | Buy Now |
DISTI #
62AG22-H0-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0972 | Buy Now |
DISTI #
62AG22-H0-P
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 16PPR 6-Pin PC Pin Panel Mount - Bulk (Alt: 62AG22-H0-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9194 / $15.1359 | Buy Now |
DISTI #
706-62AG22-H0-P
|
Mouser Electronics | Encoders 5VDC 22.5deg 16pos HiTorque NoBtn Pins RoHS: Compliant | 0 |
|
$14.9200 / $18.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$13.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $18.6200 | Buy Now |
DISTI #
62AG22-H0-P
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 16PPR 6-Pin PC Pin Panel Mount - Bulk (Alt: 62AG22-H0-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9194 / $15.1359 | Buy Now |
DISTI #
000000000005622151
|
Sager | Encoders 5VDC 22.5deg 16pos HiTorque NoBtn Pins Min Qty: 25 | 0 |
|
$13.9600 / $16.5300 | Buy Now |
Part Details for 62AG22-H0-P
62AG22-H0-P CAD Models
62AG22-H0-P Part Data Attributes:
|
62AG22-H0-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG22-H0-P
Grayhill Inc
ENCDR 22.5DEG/16PS HGH TRQ WO/PB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER | |
Surface Mount | NO |