Part Details for 62AG22-L9-020C by Grayhill Inc
Overview of 62AG22-L9-020C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 62AG22-L9-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7879
|
Newark | 62Ag22-L9-020C |Grayhill 62AG22-L9-020C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $18.4500 | Buy Now |
DISTI #
62AG22-L9-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9356 | Buy Now |
DISTI #
62AG22-L9-020C
|
Avnet Americas | 62AG22-L9-020C - Bulk (Alt: 62AG22-L9-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8218 / $14.9929 | Buy Now |
DISTI #
706-62AG22-L9-020C
|
Mouser Electronics | Encoders 62AG22-L9-020C RoHS: Compliant | 5 |
|
$15.6400 / $19.9700 | Buy Now |
DISTI #
72640628
|
RS | Optical Encoder, 16 Detent Positions, 5VDC, Pushbutton, 2 In Cable and Connecto | Grayhill 62AG22-L9-020C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5800 / $18.1700 | RFQ |
|
Future Electronics | 62AG Series 5 V Vertical Panel Mount Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$14.0800 / $14.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0800 / $18.4500 | Buy Now |
DISTI #
62AG22-L9-020C
|
Avnet Americas | 62AG22-L9-020C - Bulk (Alt: 62AG22-L9-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8218 / $14.9929 | Buy Now |
DISTI #
000000000005622166
|
Sager | Encoders 62AG22-L9-020C Min Qty: 25 | 0 |
|
$13.8400 / $16.3800 | Buy Now |
Part Details for 62AG22-L9-020C
62AG22-L9-020C CAD Models
62AG22-L9-020C Part Data Attributes:
|
62AG22-L9-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG22-L9-020C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER |