There are no models available for this part yet.
Overview of 62B11-LPP-040S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 62B11-LPP-040S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78R7112
|
Newark | 62B11-Lpp-040S |Grayhill 62B11-LPP-040S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6500 / $111.6700 | Buy Now | |
DISTI #
62B11-LPP-040S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3512 | Buy Now | |
DISTI #
62B11-LPP-040S
|
Avnet Americas | Push-Pull, High Torque Optical Encoder - Bulk (Alt: 62B11-LPP-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4710 / $70.6867 | Buy Now | |
DISTI #
706-62B11-LPP-040S
|
Mouser Electronics | Encoders 62B11-LPP-040S RoHS: Compliant | 0 |
|
$86.0800 / $87.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.8800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5300 / $114.7000 | Buy Now | ||
DISTI #
000000000003156015
|
Sager | Encoders 62B11-LPP-040S Min Qty: 1 | 0 |
|
$63.5600 / $92.6400 | Buy Now | |
DISTI #
62B11-LPP-040S
|
Avnet Abacus | Push-Pull, High Torque Optical Encoder (Alt: 62B11-LPP-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 62B11-LPP-040S by Grayhill Inc
Part Data Attributes for 62B11-LPP-040S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|