Part Details for 62B11-LPP-100S by Grayhill Inc
Overview of 62B11-LPP-100S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100STZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100SRZ-REEL7 | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for 62B11-LPP-100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9455
|
Newark | 62B11-Llp-100S |Grayhill 62B11-LPP-100S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5400 / $105.5200 | Buy Now |
DISTI #
62B11-LPP-100S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0932 | Buy Now |
DISTI #
62B11-LPP-100S
|
Avnet Americas | Push-Pull High Torque Optical Encoder - Bulk (Alt: 62B11-LPP-100S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7138 / $66.7954 | Buy Now |
DISTI #
706-62B11-LPP-100S
|
Mouser Electronics | Encoders 62B11-LLP-100S RoHS: Compliant | 0 |
|
$73.0900 | Order Now |
|
Future Electronics | OPTICAL ENCODER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$65.3700 / $68.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2000 / $108.3900 | Buy Now |
DISTI #
000000000003791203
|
Sager | Encoders 62B11-LLP-100S Min Qty: 1 | 0 |
|
$60.0300 / $87.4700 | Buy Now |
DISTI #
62B11-LPP-100S
|
Avnet Abacus | Push-Pull High Torque Optical Encoder (Alt: 62B11-LPP-100S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62B11-LPP-100S
62B11-LPP-100S CAD Models
62B11-LPP-100S Part Data Attributes
|
62B11-LPP-100S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62B11-LPP-100S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |